VishayVS-15EVU06-M3/IRectifiers
Diode Switching 600V 15A 3-Pin(2+Tab) Slim DPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single Dual Anode | |
| 600 | |
| 15 | |
| 160 | |
| 1.8 | |
| 20 | |
| 40 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) mm |
| Package Width | 6.72(Max) mm |
| Package Length | 6.32(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | Slim DPAK |
| 3 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

