| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Processor Type | NXP |
| Processor Family | i.MX6 |
| Processor Number | ARM Cortex A9 |
| Processor Cores | Dual Core |
| Processor Speed (Hz) | 1.2G |
| JTAG Support | No |
| Number of System Memory | 1 |
| RAM Type | DDR3L |
| System Memory Maximum Size (B) | 4G |
| UART | 6 |
| USART | 0 |
| SPI | 5 |
| I2C | 2 |
| CAN | 2 |
| USB | 2 |
| VGA | 0 |
| SATA | 1 |
| PATA | 0 |
| GPIO | 0 |
| Audio Interfaces | 0 |
| Video In | No |
| RS485 | 0 |
| RS232 | 0 |
| RS422 | 0 |
| PCI | 0 |
| AGP | 0 |
| Ethernet | 1 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Display Interface | DSI|HDMI|LVDS |
| Graphic Card Resolution (Pixels) | 1920x1200@DSI|1920x1080@HDMI|1920x1200@LVDS |
| Operating Systems | Android|Linux|Win |
| Android | Android |
| Linux | Linux |
| Windows | Win |
| Typical Operating Supply Voltage (V) | 5 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |