VishayVOL628A-2T晶体管和光伏输出光电耦合器
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| AC | |
| Transistor | |
| 1 | |
| 5000 | |
| -55 | |
| 110 | |
| 1.5 | |
| 80 | |
| 125 | |
| BSI|CQC|cUL|FIMKO|UL | |
| 50 | |
| 400 | |
| 250 | |
| 6 | |
| 1.16 | |
| 60 | |
| Tape and Reel | |
| 63 | |
| 1 | |
| 3.5 | |
| 5 | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 7.5 |
| Package Length | 4.1(Max) |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

