VishayVO615A-2X016晶体管和光伏输出光电耦合器
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 5000 | |
| -55 | |
| 110 | |
| 1.6 | |
| 70 | |
| 125 | |
| BSI|CQC|CSA|cUL|DIN|EN|FIMKO|UL|VDE | |
| 50 | |
| 300 | |
| 70 | |
| 6 | |
| 1.43 | |
| 60 | |
| Tube | |
| 63 | |
| 10 | |
| 3 | |
| 4.7 | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 4.58 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 4 | |
| Lead Shape | Wide Lead Spacing Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

