STMicroelectronicsVNL5050S5TR-E电流限幅开关
Current Limit SW 1-IN 1-OUT to 38A 8-Pin SO N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 38 | |
| 50(Max) | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Use this specially designed low side VNL5050S5TR-E power switch by STMicroelectronics to safely switch between different voltage levels in your electronic circuit. This charge controller has single output. It features 0.05(Max) Ohm switch on resistance. This device has a supply current of 0.025 mA and a minimum output current of 19 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

