| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Motor Driver |
| Maximum Output Current (A) | 35 |
| Minimum Operating Supply Voltage (V) | 4 |
| Operating Supply Voltage Range (V) | 4 to 28 |
| Maximum Operating Supply Voltage (V) | 28 |
| Maximum Supply Current (mA) | 3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| Pin Count | 28 |