FTDI ChipVNC1L-1A-REELUSB 接口集成电路
Low Speed/Full Speed Host Controller USB 2.0 3.3V 48-Pin LQFP
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Host Controller | |
| Yes | |
| Low Speed|Full Speed | |
| 48 | |
| USB 2.0 | |
| FIFO/SPI/UART | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 25 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Crucial to any electronic system is this VNC1L-1A-REEL microcontroller from Future Technology Devices International, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 48 MHz. Its flash program memory is 64KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 8|32 bit processor.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

