Microchip TechnologyVN2460N8-GMOSFETs
Trans MOSFET N-CH Si 600V 0.2A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| VN2460N8-G | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Dual Drain | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±20 | |
| 0.2 | |
| 20000@10V | |
| 150(Max)@25V | |
| 1600 | |
| 20(Max) | |
| 10(Max) | |
| 25(Max) | |
| 10(Max) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.6(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the VN2460N8-G power MOSFET, developed by Microchip Technology. Its maximum power dissipation is 1600 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。