10-25% 折扣

Microchip TechnologyVN0606L-GMOSFETs

Trans MOSFET N-CH Si 60V 0.33A 3-Pin TO-92 Bag

Amplify electronic signals and switch between them with the help of Microchip Technology's VN0606L-G power MOSFET. Its maximum power dissipation is 1000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.

941 个零件: 可以明天配送

    Total$0.33Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2118+
      Manufacturer Lead Time:
      4 星期
      Country Of origin:
      台湾
      • In Stock: 941
      • Price: $0.3267

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。