Microchip TechnologyVN0550N3-GMOSFETs
Trans MOSFET N-CH Si 500V 0.05A 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±20 | |
| 4 | |
| 0.05 | |
| 100 | |
| 10 | |
| 60000@10V | |
| 45@25V | |
| 1000 | |
| 10(Max) | |
| 15(Max) | |
| 10(Max) | |
| 10(Max) | |
| -55 | |
| 150 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
Use Microchip Technology's VN0550N3-G power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 1000 mW. This N channel MOSFET transistor operates in enhancement mode. This device utilizes dmos technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。