Stackpole ElectronicsVM5JB2R20单侧穿孔定值电阻器
Res Wirewound 2.2 Ohm 5% 5W ±200ppm/°C Ceramic RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 2.2 | |
| 5% | |
| 350 | |
| 5 | |
| Wirewound | |
| -55 | |
| 275 | |
| ±200 | |
| 70 to 275 | |
| No | |
| Yes | |
| Ceramic | |
| Radial | |
| 2 | |
| 5 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 13 | |
| 9.5 | |
| 25 | |
| 0.8 | |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

