50-75% 折扣

TDKVLS201610ET-4R7M表面贴装电感器

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 0.67A 0.554Ohm DCR 0806 T/R

This power VLS201610ET-4R7M surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2.1 mm long, 0.95 mm tall and 1.7 mm deep. Its test frequency is 1M Hz. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 4.7u H. This SMD inductor has a maximum DC current of 670mA (typ) with a maximum resistance of 554m Ohm.

Import TariffMay apply to this part

22 个零件: 可以明天配送

    Total$0.03Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1639+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      22
      Country Of origin:
      中国
         
      • Price: $0.0255
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1639+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      中国
      • In Stock: 22
      • Price: $0.0255

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。