VishayVLMG31L1M2-GS08LED
LED Uni-Color Green 565nm 2-Pin PLCC T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| GaP | |
| Circular | |
| Non Diffused | |
| Top Mount | |
| 16mcd | |
| 572 | |
| 565 | |
| 120 | |
| 20 | |
| 10 | |
| 2.8 | |
| 15 | |
| 100 | |
| -40 | |
| 100 | |
| No | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.8 mm |
| Package Length | 3 mm |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

