TDKVLF3010AT-4R7MR70表面贴装电感器
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.82A 0.28Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 100K | |
| 0.82(Typ) | |
| 0.7 | |
| 0.28 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3 | |
| Surface Mount | |
| 2.8 | |
| 1 |
This power VLF3010AT-4R7MR70 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz. It has a tolerance of 20%. This product is 3 mm long, 1 mm tall and 2.8 mm deep. It has an inductance of 4.7u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 820mA (typ) with a maximum resistance of 280m Ohm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

