10-25% 折扣
TDKVLCF4024T-100MR90-2表面贴装电感器
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.37A 0.136Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 1.37(Typ) | |
| 0.9 | |
| 0.136 | |
| 2 | |
| 1515 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.1 | |
| Surface Mount | |
| 4.1 | |
| 2.4 |
This power VLCF4024T-100MR90-2 surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 1.37(Typ) A with a maximum resistance of 136m Ohm. It has an inductance of 10u H. This device utilizes wirewound technology. Its test frequency is 100K Hz. It has a tolerance of 20%. This product is 4.1 mm long, 2.4 mm tall and 4.1 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

