| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8528.59.33.70 |
| Automotive | No |
| PPAP | No |
| Display Mode | Normally White-Transmissive |
| Display Size (in) | 7 |
| Pixel Format (Pixels) | 800x480 |
| Resolution Standard | WVGA |
| Aspect Ratio | 16:9 |
| Typical Brightness (cd/m2) | 440 |
| Backlight | LED |
| Display Color (Colors) | 262,000 |
| Viewing Angle (°) | 140/110 |
| Touchscreen | Yes |
| Active Area (mm) | 153.6x86.64 |
| Outline Dimensions (mm) | 171.4x109.9x7.35 |
| Typical Response Time (ms) | 25 |
| Interface Type | RGB |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.5 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |