VishayVJ0805A181JXAAC多层陶瓷电容器

Cap Ceramic 180pF 50V C0G 5% Pad SMD 0805 150°C T/R

This VJ0805A181JXAAC multilayer ceramic capacitor from Vishay is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep. Its capacitance value is 180pF.

No Stock Available

Quantity Increments of 3000 Minimum 6000
  • Manufacturer Lead Time:
    9 星期
    • Price: $0.0394
    1. 6000+$0.0394
    2. 9000+$0.0386
    3. 12000+$0.0385
    4. 15000+$0.0382
    5. 24000+$0.0378
    6. 30000+$0.0370
    7. 60000+$0.0368
    8. 75000+$0.0364
    9. 120000+$0.0360

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。