Top Purchase
STMicroelectronicsVIPER35HD交流至直流交换转换器
AC to DC Switching Converter Flyback 250kHz Tube 16-Pin SO N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 8.5 | |
| 23.5 | |
| 3 | |
| 250 | |
| Yes | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 16 | |
| Lead Shape | Gull-wing |
Convert from AC to DC voltage using the VIPER35HD AC to DC converter from STMicroelectronics . This AC to DC power converter supports flyback topology. The component will be shipped in tray format. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

