STMicroelectronicsVIPER28LDTR交流至直流交换转换器
AC to DC Switching Converter Flyback 66kHz T/R 16-Pin SO N
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 8.5 | |
| 23.5 | |
| 2.5 | |
| 66 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 16 | |
| Lead Shape | Gull-wing |
It's easy to convert from AC to DC voltage using the VIPER28LDTR AC to DC converter from STMicroelectronics. This AC to DC power converter supports off-line switcher topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

