| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 200 | |
| 300 | |
| 400 | |
| 48 | |
| 200 | |
| 3000Vrms | |
| DC/DC | |
| 2000 | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 90(Typ) | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 61 |
| Package Length | 116.8 |
| PCB changed | 9 |
| Supplier Package | Brick |
| 9 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

