| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Uni-Color |
| 产品类别 | Chip LED |
| Color | Green |
| Number of LEDs | 1 |
| LED Material | AlGaInP |
| Lens Shape Type | Circular |
| Lens Appearance | Water Clear |
| Mounting Orientation | Top Mount |
| Luminous Flux | 0.57lm |
| Intensity | 180mcd |
| Dominant Wavelength (nm) | 570 |
| Peak Wavelength (nm) | 573 |
| Viewing Angle (°) | 120 |
| Maximum Forward Current (mA) | 50 |
| Maximum Forward Voltage (V) | 2.6 |
| Reverse Voltage (V) | 5 |
| Maximum Power Dissipation (mW) | 189 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Lead Standoff | No |
| High Power | No |
| High Brightness | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 2.8 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| Pin Count | 2 |