| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 205 | |
| 130 | |
| 170 | |
| 340 | |
| 10% | |
| 50 | |
| 4500 | |
| 1050 | |
| 56 | |
| -40 | |
| 85 | |
| Bulk | |
| 16 | |
| 4.6 | |
| 19 | |
| Radial | |
| Through Hole | |
| 7.5 |
Have complete control of resistance in a voltage applied circuit by using this VDRS14T130BSE MOV developed by Vishay. This part has a pitch of 7.5 mm. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 340 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This varistor has a voltage of 205 V. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. Its tolerance voltage is 10%. Its capacitance value is 0.00105uF. This product is 19 mm tall and 4.6 mm deep with a diameter of 17 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

