VishayVDRH14V300BSE压敏变阻器

Var MOV 300VAC/385VDC 6000A 470V Radial Bulk

Never worry about improper resistance being seen by your components with this VDRH14V300BSE MOV from Vishay, it will change depending on voltages. Its maximum surge current is 6000 A. This device's clamping current is 50 A and clamping voltage is 775 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This device utilizes metal oxide technology. This varistor has a voltage of 470 V. Its capacitance value is 400pF. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. This product is 19 mm tall and 5.5 mm deep with a diameter of 17 mm.

Import TariffMay apply to this part

2 个零件: 可以在 2 天内配送

    Total$0.46Price for 1

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2026+
      Manufacturer Lead Time:
      11 星期
      Country Of origin:
      中国
      • In Stock: 2
      • Price: $0.4625

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。