| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.94(Max) mm |
| Package Width | 13.1(Max) mm |
| Package Length | 13.1(Max) mm |
| PCB changed | 338 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 338 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

