| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | USB Power Switch |
| Number of Switches | 1 |
| Current Limit (A) | 1 |
| Enable Logic | Active Low |
| Minimum Input Voltage (V) | 2.7 |
| Maximum Input Voltage (V) | 5.5 |
| Maximum Power Dissipation (mW) | 182 |
| Typical Switch On Resistance (mOhm) | 75 |
| Typical UVLO Threshold (V) | 2.5(Max) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Typical Turn-On Delay Time (us) | 3000 |
| Typical Turn-Off Delay Time (us) | 6000 |
| Typical Rise Time (us) | 600 |
| Typical Fall Time (us) | 200 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |