| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±2.5 | |
| Fixed | |
| -5 | |
| 0.5 | |
| -15 | |
| -5.2 | |
| 0.5@0.5mA|0.05@50mA | |
| 10mV | |
| 0.25% | |
| 0.25 | |
| 70°C/W | |
| 22°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -55 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。