| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 61.6 | |
| 35 | |
| 45 | |
| 110 | |
| 20 | |
| 2000 | |
| 10000 | |
| 30 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 5 | |
| 26.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
Look no further, this V56ZA20P MOV from Littelfuse is a variable resistor. This device's clamping current is 20 A and clamping voltage is 110 V. This part has a pitch of 8.5 mm. Its maximum surge current is 2000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.01uF. This product is 26.5 mm tall and 5 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. This device utilizes metal oxide technology. This varistor has a voltage of 62 V.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

