VicorV48A15C500BG直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 1-OUT 15V 33.33A 500W 9-Pin Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 15 | |
| 33.33 | |
| 500 | |
| 3000Vrms | |
| DC/DC | |
| 2.5(Max) | |
| No | |
| 0.2% | |
| 0.2% | |
| 88.6(Typ) | |
| Positive | |
| -20 | |
| 100 | |
| 230.7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 55.9 |
| Package Length | 116.8 |
| PCB changed | 9 |
| Supplier Package | Brick |
| 9 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

