| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 720 | |
| 420 | |
| 560 | |
| 1060 | |
| 100 | |
| 6500 | |
| 600 | |
| 160 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 23 | |
| 7.3 | |
| 29 | |
| Radial | |
| Through Hole | |
| 8.5 |
When different voltages are applied to this V420LT40BP MOV from Littelfuse will change resistance. This device's clamping current is 100 A and clamping voltage is 1060 V. Its maximum surge current is 6500 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This varistor has a voltage of 720 V. This product is 29 mm tall and 7.3 mm deep with a diameter of 23 mm. This device utilizes metal oxide technology. The maximum AC voltage rating is 420 VAC and the maximum DC voltage rating is 560 VDC. Its capacitance value is 600pF.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

