VicorV375C28M150BL2直流-直流转换器和开关式调节器模块
Module DC-DC 375VIN 1-OUT 28V 5.36A 150W 7-Pin Quarter-Brick
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 250 | |
| 375 | |
| 425 | |
| 28 | |
| 5.36 | |
| 150 | |
| 3000Vrms | |
| DC/DC | |
| 1.1(Max) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 86.1(Typ) | |
| Positive | |
| -55 | |
| 100 | |
| 71.7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 36.8 |
| Package Length | 57.9 |
| PCB changed | 7 |
| Supplier Package | Quarter-Brick |
| 7 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

