| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 561 | |
| 320 | |
| 420 | |
| 850 | |
| 50 | |
| 4500 | |
| 380 | |
| 80 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 5.6 | |
| 20 | |
| Radial | |
| Through Hole | |
| 8.5 |
Provide proper variable resistance to your circuit by using this V320LA20AP MOV from Littelfuse. This part has a pitch of 8.5 mm. This device's clamping current is 50 A and clamping voltage is 850 V. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 565 V. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC. Its capacitance value is 380pF. This device utilizes metal oxide technology. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

