HoneywellV3-101Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 11@277@(CSA/UL) | |
| 248.57@(CSA/UL) | |
| 10000000 | |
| 0.41 | |
| Screw Mount | |
| Screw | |
| Straight | |
| 27.79 | |
| 10.16 | |
| 15.88 | |
| 2.22 |
Look no further for a switch to quickly open or close your circuit and use the V3-101 snap-action switch from Honeywell. This device has a maximum current rating of 11 A @ 277@(CSA/UL). It has a SPDT configuration. The V3-101 snap action switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250@(CSA/UL) VDC. This product is 34.65 mm long, 22.07 mm tall and 10.16 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
