HoneywellV3-1Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Plunger Screw 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Plunger | |
| SPDT | |
| 15.1@250VAC | |
| 372.85 | |
| 0.41 | |
| Screw Mount | |
| Screw | |
| Straight | |
| 27.79 | |
| 10.16 | |
| 15.88 | |
| 3.89 |
Only this V3-1 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 15.1 A @ 250VAC. It has a SPDT configuration. The V3-1 snap action switch has a screw termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 34.65 mm long and 10.16 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
