| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 473 | |
| 275 | |
| 369 | |
| 710 | |
| 10 | |
| 1200 | |
| 80 | |
| 23 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 9 | |
| 5.6 | |
| 12 | |
| Radial | |
| Through Hole | |
| 6 |
Look no further, this V275LS4PX2855 MOV from Littelfuse is a variable resistor. Its maximum surge current is 1200 A. This part has a pitch of 6 mm. This device's clamping current is 10 A and clamping voltage is 710 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. This device is made with metal oxide technology. Its capacitance value is 80pF. This varistor has a voltage of 473 V. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 369 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

