| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 429 | |
| 250 | |
| 330 | |
| 650 | |
| 50 | |
| 4500 | |
| 500 | |
| 72 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 5.6 | |
| 22.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
When different voltages are applied to this V250LC20AP MOV from Littelfuse will change resistance. This device's clamping current is 50 A and clamping voltage is 650 V. Its maximum surge current is 4500 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.5 mm tall and 5.6 mm deep with a diameter of 17 mm. This varistor has a voltage of 429 V. This device is made with metal oxide technology. Its capacitance value is 500pF. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 330 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

