VicorV24A28C400BS3直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 28V 14.29A 400W Medical 9-Pin Brick
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 18 | |
| 24 | |
| 36 | |
| 28 | |
| 14.29 | |
| 400 | |
| 3000Vrms | |
| DC/DC | |
| No | |
| 0.2% | |
| 0.2% | |
| 87.8(Typ) | |
| -20 | |
| 100 | |
| 230.7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 55.9 |
| Package Length | 116.8 |
| PCB changed | 9 |
| Supplier Package | Brick |
| 9 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

