| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Dry |
| Contact Arrangement | DPST-NO |
| DC Coil Voltage (V) | 12 |
| Coil Current (mA) | 24 |
| Coil Resistance (Ohm) | 500 |
| Maximum Contact Resistance (mOhm) | <150 |
| Insulation Resistance (Ohm) | >1G |
| Maximum Pick-Up Voltage | 8.4VDC |
| Maximum AC Switching Voltage (V) | 200 |
| Maximum DC Switching Voltage (V) | 200 |
| Maximum Switching Current (A) | 0.5 |
| Minimum Dropout Voltage | 1.8VDC |
| Isolation Across Contacts | 250VDC |
| Isolation Across Coil and Contacts | 1.5KVDC |
| Maximum Switching Power | 10W|10VA |
| Operate Time (ms) | 0.75 |
| Release Time (ms) | 0.15 |
| Electrical Life (Cycles) | 50M |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | Yes |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Contact Material | Ruthenium |
| Relay Construction | Non-Latching |
| Seal | Unsealed |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Package Type | DIP |
| Packaging | Tube |
| Product Length (mm) | 19.3 |
| Product Height (mm) | 7.5 |