| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 396 | |
| 230 | |
| 300 | |
| 595 | |
| 50 | |
| 4500 | |
| 550 | |
| 70 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 5.6 | |
| 20 | |
| Radial | |
| Through Hole | |
| 8.5 |
A nonlinear resistor this V230LA20AP MOV manufactured from Littelfuse will change resistance. This device's clamping current is 50 A and clamping voltage is 595 V. Its maximum surge current is 4500 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC. This device utilizes metal oxide technology. This varistor has a voltage of 396 V. Its capacitance value is 550pF. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

