TE ConnectivityV23050A1024A551Power Relays
Power Relay 24VDC 8A 5PST-NO/SPST-NC(55x16.51x16.5)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Special Features | Force Guided Relay |
| 5PST-NO|SPST-NC | |
| 5 Form A|1 Form B | |
| 24 | |
| 50 | |
| 480 | |
| 100 | |
| 18VDC | |
| 2.4VDC | |
| 400 | |
| 8 | |
| 10000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 14 | |
| -25 | |
| 70 | |
| DIP | |
| 30 | |
| 55 | |
| 16.51 | |
| 16.5 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

