| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Technology | Metal Oxide |
| Varistor Voltage (V) | 150 |
| Maximum AC Voltage Rating (V) | 95 |
| Maximum DC Voltage Rating (V) | 127 |
| Maximum Clamping Voltage (V) | 250 |
| Clamping Current (A) | 10 |
| Maximum Surge Current (A) | 1200 |
| Capacitance Value | 250 |
| Energy (J) | 8 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bulk |
| Product Length (mm) | 11.45 |
| Product Depth (mm) | 5.2 |
| Product Height (mm) | 8.85 |
| Product Weight (g) | 1 |
| Lead Style | Radial |
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5 |