VicorV150A36C500BL直流-直流转换器和开关式调节器模块
Module DC-DC 150VIN 1-OUT 36V 13.89A 500W 9-Pin Brick
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 100 | |
| 150 | |
| 200 | |
| 36 | |
| 13.89 | |
| 500 | |
| 3000Vrms | |
| DC/DC | |
| 1.1(Max) | |
| No | |
| 0.2% | |
| 0.2% | |
| 89(Typ) | |
| Positive | |
| -20 | |
| 100 | |
| 230.7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 55.9 |
| Package Length | 116.8 |
| PCB changed | 9 |
| Supplier Package | Brick |
| 9 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

