| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 429 | |
| 250 | |
| 320 | |
| 650 | |
| 50 | |
| 6000 | |
| 500 | |
| 100 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 17 | |
| 5.6 | |
| 22.5 | |
| Radial | |
| Through Hole | |
| 10 |
Have complete control of resistance in a voltage applied circuit by using this V14E250PL2T1 MOV developed by Littelfuse. This part has a pitch of 10 mm. Its maximum surge current is 6000 A. This device's clamping current is 50 A and clamping voltage is 650 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This device is made with metal oxide technology. This product is 22.5 mm tall and 5.6 mm deep with a diameter of 17 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. This varistor has a voltage of 429 V. Its capacitance value is 500pF.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

