OmronV-212-1C6Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 21A 250VAC 250VDC 372.85VA 2.45N Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Lever | |
| SPDT | |
| 21@250VAC | |
| 372.85@(CSA/UL) | |
| 100000 | |
| 50000000 | |
| 1.5 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 80 | |
| 29.4 | |
| 10.3 | |
| 15.9 | |
| 2.45 |
Only this V-212-1C6 snap-action switch from Omron can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 21 A @ 250VAC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 80 °C. The V-212-1C6 snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 50.4 mm long, 25.2 mm tall and 10.3 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
