NichiconUXY1V502MHW铝电容器
Cap Aluminum Lytic 5000uF 35V 20% (18 X 31.5mm) Radial 7.5mm 3.33A 3000h 135°C Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 5000uF | |
| 20% | |
| 35VDC | |
| Standard | |
| 3.33 | |
| 3496.5@1Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 31.5 | |
| -40 | |
| 135 | |
| 18 | |
| 31.5 | |
| 13.1 | |
| 0.8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。