NichiconUVK1E103MHD铝电容器
Cap Aluminum Lytic 10000uF 25V 20% (18 X 40mm) Radial 7.5mm 2.8A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 25VDC | |
| 2.8 | |
| 7500@1Min|2500@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 40 | |
| -40 | |
| 85 | |
| Bulk | |
| 18 | |
| 40 | |
| 17.7 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UVK1E103MHD electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 18 mm. The UVK1E103MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 10000uF. Its leakage current is 4@1Min|3@2Min μA.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。