NichiconUUD1H150MCL1GS铝电容器
Cap Aluminum Lytic 15uF 50V 20% (6.3 X 5.8mm) SMD 0.165A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 15uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.88@20°C@100kHz | |
| 0.165 | |
| 7.5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 | |
| 0.32 |
This electrolytic UUD1H150MCL1GS aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 7.5@2Min μA. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 6.3 mm. Its capacitance value is 15uF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

