SOURIAUUTG01412P圆形连接器
Conn Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port Bag
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| PIN | |
| Crimp | |
| 14-12 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| Black | |
| -55 | |
| 125 | |
| IP65 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 31.7 | |
| 28.6 | |
| 28.6 | |
| Bag |
This cpc with metal coupling UTG01412P connector from Souriau is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector has 12 RCP contacts. It has a receptacle type gender. Its shell size is 14-12. It has a straight body orientation. This product is 31.7 mm long, 28.6 mm tall and 28.6 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。