| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N|P | |
| 2 | |
| 40 | |
| ±20 | |
| 150 | |
| 5@N Channel|3.5@P Channel | |
| 48@10V@N Channel|122@10V@P Channel | |
| 3.5@10V|1.8@4.5V@N Channel|6.2@10V|3.3@4.5V@P Channel | |
| 3.5@N Channel|6.2@P Channel | |
| 150@20V@N Channel|265@20V@P Channel | |
| 2000 | |
| 2.7@N Channel|18@P Channel | |
| 4.7@N Channel|8.5@P Channel | |
| 11@N Channel|42@P Channel | |
| 5@N Channel|7.4@P Channel | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Supplier Package | HUML |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。