| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Resistance Value (Ohm) | 1M |
| Tolerance | 0.01% |
| Maximum Voltage Rating (V) | 300 |
| Power Rating (W) | 0.33 (1/3) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Temperature Coefficient (ppm/°C) | ±5 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Case Style | Ceramic |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 15.24 |
| Termination Forming | Not Formed |
| Package Shape | Rectangular |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 3.94 |
| Product Height (mm) | 9.53 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 12.7 |
| Seated Plane Height (mm) | 10.03 |
| Mounting | Through Hole |