| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Manufacture Type | Thermal Guard |
| Set Point Function | Close on Rise |
| Switch Configuration | N.O. |
| Dielectric Strength | 3000VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 150 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 150 |
| Differential Celsius (°C) | 10 |
| Maximum Current Rating (A) | 0.3 |
| Close Temperature (Celsius) (°C) | 80 |
| Close Tolerance (Celsius) (°C) | ±5 |
| Mounting | Through Hole |
| Package Height | 5.5 |
| Package Width | 5.6 |
| Package Length | 18 |
| PCB changed | 2 |
| Pin Count | 2 |